
TS04-66-65-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS04-66-65-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS04-66-65-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS04-66-65-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS04-66-65-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-65-BK-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.83900 | RM8.39 |
| 25 | RM0.78640 | RM19.66 |
| 100 | RM0.70530 | RM70.53 |
| 250 | RM0.65404 | RM163.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.59346 | RM474.77 |
| 1,600 | RM0.56054 | RM896.86 |
| 2,400 | RM0.54249 | RM1,301.98 |
| 4,000 | RM0.52110 | RM2,084.40 |
| 5,600 | RM0.50784 | RM2,843.90 |
| 8,000 | RM0.49450 | RM3,956.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


