TS04-66-70-BK-160-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM0.51638
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS04-66-70-BK-160-SMT-TR

DigiKey Part Number
2223-TS04-66-70-BK-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS04-66-70-BK-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS04-66-70-BK-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS04-66-70-BK-160-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS04-66-70-BK-160-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.80800RM8.08
25RM0.75800RM18.95
100RM0.68040RM68.04
250RM0.63104RM157.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.57567RM431.75
1,500RM0.54364RM815.46
2,250RM0.52607RM1,183.66
3,750RM0.50520RM1,894.50
5,250RM0.49226RM2,584.36
7,500RM0.47923RM3,594.22
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500