Parametric Equivalent

TS04-66-70-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS04-66-70-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS04-66-70-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS04-66-70-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS04-66-70-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-70-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.80800 | RM8.08 |
| 25 | RM0.75800 | RM18.95 |
| 100 | RM0.68040 | RM68.04 |
| 250 | RM0.63104 | RM157.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.57567 | RM431.75 |
| 1,500 | RM0.54364 | RM815.46 |
| 2,250 | RM0.52607 | RM1,183.66 |
| 3,750 | RM0.50520 | RM1,894.50 |
| 5,250 | RM0.49226 | RM2,584.36 |
| 7,500 | RM0.47923 | RM3,594.22 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |




