Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-25-BK-260-G-SMT-TR

DigiKey Part Number
2223-TS06-667-25-BK-260-G-SMT-TR-ND - Tape & Reel (TR)
2223-TS06-667-25-BK-260-G-SMT-TRCT-ND - Cut Tape (CT)
2223-TS06-667-25-BK-260-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS06-667-25-BK-260-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-25-BK-260-G-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.70mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA FR52), Nylon FR52
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
60,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,973
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.03600RM10.36
25RM0.97080RM24.27
100RM0.86960RM86.96
250RM0.80580RM201.45
500RM0.76042RM380.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.69454RM1,041.81
3,000RM0.65728RM1,971.84
4,500RM0.63712RM2,867.04
7,500RM0.61341RM4,600.57
10,500RM0.59883RM6,287.72
15,000RM0.58425RM8,763.75
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800