Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS34-62-35-BK-100-SMT-TR

TS34-62-35-BK-100-SMT-TR

DigiKey Part Number
2223-TS34-62-35-BK-100-SMT-TR-ND - Tape & Reel (TR)
2223-TS34-62-35-BK-100-SMT-TRCT-ND - Cut Tape (CT)
2223-TS34-62-35-BK-100-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS34-62-35-BK-100-SMT-TR
Description
6.2 X 6.2 MM, 3.5 MM ACTUATOR HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-35-BK-100-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.03600RM10.36
25RM0.97080RM24.27
100RM0.86960RM86.96
250RM0.80580RM201.45
500RM0.76042RM380.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.69454RM1,041.81
3,000RM0.65728RM1,971.84
4,500RM0.63712RM2,867.04
7,500RM0.61341RM4,600.57
10,500RM0.59883RM6,287.72
15,000RM0.58425RM8,763.75
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800