USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-SMT-6-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-SMT-6-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-SMT-6-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-SMT-6-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-SMT-6-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-SMT-6-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ20-C-H-C-4-SMT-TRSame Sky (Formerly CUI Devices)7,3052223-UJ20-C-H-C-4-SMT-TRCT-NDRM2.40000Parametric Equivalent
UJ20-C-H-G-MSMT-P16-TRSame Sky (Formerly CUI Devices)1,2952223-UJ20-C-H-G-MSMT-P16-TRCT-NDRM2.68000Parametric Equivalent
UJ20-C-H-G-SMT-1-P16-TRSame Sky (Formerly CUI Devices)5,0492223-UJ20-C-H-G-SMT-1-P16-TRCT-NDRM1.93000Parametric Equivalent
UJ20-C-H-G-SMT-2-P16-TRSame Sky (Formerly CUI Devices)5,8682223-UJ20-C-H-G-SMT-2-P16-TRCT-NDRM3.98000Parametric Equivalent
UJ20-C-H-G-SMT-3-P16-TRSame Sky (Formerly CUI Devices)2,7302223-UJ20-C-H-G-SMT-3-P16-TRCT-NDRM5.04000Parametric Equivalent
In-Stock: 535
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM4.27500RM42.75
25RM4.00480RM100.12
50RM3.81400RM190.70
100RM3.63150RM363.15
250RM3.40384RM850.96
500RM3.24128RM1,620.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.08656RM3,086.56
2,000RM2.93924RM5,878.48
3,000RM2.85638RM8,569.14
5,000RM2.75533RM13,776.65
7,000RM2.69074RM18,835.18
10,000RM2.62394RM26,239.40
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400