
UJ20-C-H-G-SMT-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-P16-TR-67 |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-P16-TR-67 Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Ingress Protection IPX7 - Waterproof |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ20-C-H-C-4-SMT-TR | Same Sky (Formerly CUI Devices) | 7,305 | 2223-UJ20-C-H-C-4-SMT-TRCT-ND | RM2.40000 | Parametric Equivalent |
| UJ20-C-H-G-MSMT-P16-TR | Same Sky (Formerly CUI Devices) | 1,295 | 2223-UJ20-C-H-G-MSMT-P16-TRCT-ND | RM2.68000 | Parametric Equivalent |
| UJ20-C-H-G-SMT-1-P16-TR | Same Sky (Formerly CUI Devices) | 5,049 | 2223-UJ20-C-H-G-SMT-1-P16-TRCT-ND | RM1.93000 | Parametric Equivalent |
| UJ20-C-H-G-SMT-2-P16-TR | Same Sky (Formerly CUI Devices) | 5,868 | 2223-UJ20-C-H-G-SMT-2-P16-TRCT-ND | RM3.98000 | Parametric Equivalent |
| UJ20-C-H-G-SMT-3-P16-TR | Same Sky (Formerly CUI Devices) | 2,730 | 2223-UJ20-C-H-G-SMT-3-P16-TRCT-ND | RM5.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.66000 | RM11.66 |
| 10 | RM9.89300 | RM98.93 |
| 25 | RM9.27320 | RM231.83 |
| 50 | RM8.83040 | RM441.52 |
| 100 | RM8.40840 | RM840.84 |
| 250 | RM7.88172 | RM1,970.43 |
| 500 | RM7.50554 | RM3,752.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.14740 | RM7,147.40 |
| 2,000 | RM6.80647 | RM13,612.94 |
| 3,000 | RM6.61472 | RM19,844.16 |
| 5,000 | RM6.38083 | RM31,904.15 |
| Unit Price without VAT: | RM11.66000 |
|---|---|
| Unit Price with VAT: | RM12.82600 |











