
UJ20-C-H-G-SMT-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9,455 | 1175-1003-030-01210-TRCT-ND | RM8.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.04900 | RM20.49 |
| 25 | RM1.91960 | RM47.99 |
| 50 | RM1.82740 | RM91.37 |
| 100 | RM1.74030 | RM174.03 |
| 250 | RM1.63100 | RM407.75 |
| 500 | RM1.55306 | RM776.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.47888 | RM1,478.88 |
| 2,000 | RM1.40826 | RM2,816.52 |
| 3,000 | RM1.36855 | RM4,105.65 |
| 5,000 | RM1.32010 | RM6,600.50 |
| 7,000 | RM1.28914 | RM9,023.98 |
| 10,000 | RM1.25712 | RM12,571.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |











