USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-MSMT-2-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-MSMT-2-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-MSMT-2-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-MSMT-2-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-MSMT-2-P24-TR
Description
CONN RCPT USB 3.2 TYPE C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-MSMT-2-P24-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ32-C-H-G-DSMT-1-P24-TRSame Sky (Formerly CUI Devices)9652223-UJ32-C-H-G-DSMT-1-P24-TRCT-NDRM5.49000Parametric Equivalent
UJ32-C-H-G-DSMT-2-P24-TRSame Sky (Formerly CUI Devices)9532223-UJ32-C-H-G-DSMT-2-P24-TRCT-NDRM5.49000Parametric Equivalent
UJ32-C-H-G-DSMT-3-P24-TRSame Sky (Formerly CUI Devices)1,5442223-UJ32-C-H-G-DSMT-3-P24-TRCT-NDRM3.48000Parametric Equivalent
UJ32-C-H-G-DSMT-P24-TRSame Sky (Formerly CUI Devices)3992223-UJ32-C-H-G-DSMT-P24-TRCT-NDRM4.19000Parametric Equivalent
UJ32-C-H-G-MSMT-1-P24-TRSame Sky (Formerly CUI Devices)9932223-UJ32-C-H-G-MSMT-1-P24-TRCT-NDRM5.06000Parametric Equivalent
In-Stock: 892
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.53000RM5.53
10RM4.68900RM46.89
25RM4.39400RM109.85
50RM4.18380RM209.19
100RM3.98360RM398.36
250RM3.73400RM933.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM3.41127RM3,070.14
1,800RM3.24848RM5,847.26
2,700RM3.15689RM8,523.60
4,500RM3.04522RM13,703.49
6,300RM2.97383RM18,735.13
9,000RM2.89999RM26,099.91
Manufacturers Standard Package
Unit Price without VAT:RM5.53000
Unit Price with VAT:RM6.08300