
CBM-5015CF-175-459-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5015CF-175-459-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015CF-175-459-20 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H omniCOOL™ Magnetic Sleeve 4.8 CFM (0.134m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 4.8 CFM (0.134m³/min) | |
Static Pressure | 1.240 in H2O (308.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 45.9dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.91000 | RM31.91 |
| 10 | RM26.41000 | RM264.10 |
| 25 | RM24.27360 | RM606.84 |
| 50 | RM22.71800 | RM1,135.90 |
| 100 | RM21.23190 | RM2,123.19 |
| 300 | RM20.98050 | RM6,294.15 |
| Unit Price without VAT: | RM31.91000 |
|---|---|
| Unit Price with VAT: | RM35.10100 |





