
CDM1232-05A-02MST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1232-05A-02MST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1232-05A-02MST-3M-67 |
Description | CIRC CBL 5POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM147.24000 | RM147.24 |
| 16 | RM121.06875 | RM1,937.10 |
| 32 | RM115.29188 | RM3,689.34 |
| 64 | RM109.79234 | RM7,026.71 |
| 112 | RM105.54625 | RM11,821.18 |
| 256 | RM99.57410 | RM25,490.97 |
| Unit Price without VAT: | RM147.24000 |
|---|---|
| Unit Price with VAT: | RM161.96400 |







