
CEB-2021 | |
|---|---|
DigiKey Part Number | 2223-CEB-2021-ND |
Manufacturer | |
Manufacturer Product Number | CEB-2021 |
Description | BUZZER ELEMENT STD 3.6 KHZ 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 21000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.33200 | RM23.32 |
| 25 | RM2.09440 | RM52.36 |
| 50 | RM1.93300 | RM96.65 |
| 100 | RM1.78680 | RM178.68 |
| 250 | RM1.61384 | RM403.46 |
| 500 | RM1.49672 | RM748.36 |
| 4,000 | RM1.20324 | RM4,812.96 |
| 8,000 | RM1.12162 | RM8,972.96 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |


