




CFM-2510B-170-140 | |
|---|---|
DigiKey Part Number | 2223-CFM-2510B-170-140-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2510B-170-140 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.4 CFM (0.040m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2510B-170-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 1.4 CFM (0.040m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 14.1dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.44000 | RM34.44 |
| 10 | RM28.45500 | RM284.55 |
| 25 | RM26.14880 | RM653.72 |
| 50 | RM24.46980 | RM1,223.49 |
| 200 | RM22.70425 | RM4,540.85 |
| Unit Price without VAT: | RM34.44000 |
|---|---|
| Unit Price with VAT: | RM37.88400 |

