
CFM-4010V-058-206-11 | |
|---|---|
DigiKey Part Number | CFM-4010V-058-206-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010V-058-206-11 |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4010V-058-206-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 7.0 CFM (0.196m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 20.6dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.109A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM16.69575 | RM13,356.60 |
| Unit Price without VAT: | RM16.69575 |
|---|---|
| Unit Price with VAT: | RM18.36533 |




