Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 10.8 CFM (0.302m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020V-180-275-20

DigiKey Part Number
CFM-4020V-180-275-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-180-275-20
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 10.8 CFM (0.302m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-180-275-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.8 CFM (0.302m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.5dB(A)
Power (Watts)
1.11 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.092A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM32.15000RM32.15
10RM26.58700RM265.87
25RM24.43440RM610.86
50RM22.86860RM1,143.43
200RM21.12825RM4,225.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.15000
Unit Price with VAT:RM35.36500