


CFM-5015V-172-381-20 | |
|---|---|
DigiKey Part Number | CFM-5015V-172-381-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015V-172-381-20 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5015V-172-381-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 18.7 CFM (0.524m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 38.1dB(A) | |
Power (Watts) | 1.53 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.127A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.53000 | RM25.53 |
| 10 | RM21.16200 | RM211.62 |
| 25 | RM19.46200 | RM486.55 |
| 50 | RM18.22180 | RM911.09 |
| 200 | RM16.59725 | RM3,319.45 |
| Unit Price without VAT: | RM25.53000 |
|---|---|
| Unit Price with VAT: | RM28.08300 |


