



CFM-6015V-122-145-20 | |
|---|---|
DigiKey Part Number | 102-5598-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015V-122-145-20 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 12.7 CFM (0.356m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015V-122-145-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 14.5dB(A) | |
Power (Watts) | 350 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.029A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.87000 | RM31.87 |
| 10 | RM26.35100 | RM263.51 |
| 25 | RM24.22000 | RM605.50 |
| 50 | RM22.66840 | RM1,133.42 |
| 200 | RM20.93125 | RM4,186.25 |
| Unit Price without VAT: | RM31.87000 |
|---|---|
| Unit Price with VAT: | RM35.05700 |


