CFM-8015V-127-320-20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 448
Unit Price: RM41.09000
Datasheet

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 180
Unit Price: RM29.00000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.6 CFM (0.941m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.6 CFM (0.941m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8015V-127-320-20

DigiKey Part Number
CFM-8015V-127-320-20-ND
Manufacturer
Manufacturer Product Number
CFM-8015V-127-320-20
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.6 CFM (0.941m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8015V-127-320-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
33.6 CFM (0.941m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
1.79 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.149A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes