
CFM-A238BF-270-651 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BF-270-651-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BF-270-651 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 230.3 CFM (6.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 230.3 CFM (6.45m³/min) | |
Static Pressure | 1.650 in H2O (411.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 65.1dB(A) | |
Power (Watts) | 60.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.54A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM167.49000 | RM167.49 |
| 10 | RM134.16900 | RM1,341.69 |
| 40 | RM116.18875 | RM4,647.55 |
| 80 | RM108.54700 | RM8,683.76 |
| Unit Price without VAT: | RM167.49000 |
|---|---|
| Unit Price with VAT: | RM184.23900 |





