



CMA-6542TF-K | |
|---|---|
DigiKey Part Number | 102-1719-ND |
Manufacturer | |
Manufacturer Product Number | CMA-6542TF-K |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMA-6542TF-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±2dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 1.5 kOhms | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.70300 | RM27.03 |
| 25 | RM2.42720 | RM60.68 |
| 50 | RM2.24020 | RM112.01 |
| 100 | RM2.07170 | RM207.17 |
| 300 | RM1.83527 | RM550.58 |
| 500 | RM1.73676 | RM868.38 |
| 1,000 | RM1.61335 | RM1,613.35 |
| 5,000 | RM1.36627 | RM6,831.35 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |











