CMS-35208N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 941
Unit Price: RM21.35000
Datasheet
8 Ohms General Purpose Speaker 1 W 576 Hz ~ 2.5 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 576 Hz ~ 2.5 kHz Top Oval, Rectangular Frame
Understanding Audio Frequency Range in Audio Design

CMS-35208N

DigiKey Part Number
102-3848-ND
Manufacturer
Manufacturer Product Number
CMS-35208N
Description
SPEAKER 8OHM 1W TOP PORT 98DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 576 Hz ~ 2.5 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
576 Hz ~ 2.5 kHz
Frequency - Self Resonant
720Hz
Impedance
8 Ohms
Efficiency - dBA
98.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.398" L x 0.807" W (35.50mm x 20.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 583 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

583In Stock
Ships from WEC