


CP074933-238 | |
|---|---|
DigiKey Part Number | 2223-CP074933-238-ND |
Manufacturer | |
Manufacturer Product Number | CP074933-238 |
Description | PELTIER, 4.9 X 3.3 X 2.38 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.6W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP074933-238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.90mm L x 3.30mm W | |
Qmax @ Th | 0.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.38mm | |
Number of Stages | 1 | |
Current - Max | 0.7 A | |
Voltage - Max | 1.3 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.83000 | RM118.83 |
| 5 | RM111.62800 | RM558.14 |
| 10 | RM108.66900 | RM1,086.69 |
| 25 | RM104.87640 | RM2,621.91 |
| 60 | RM101.37817 | RM6,082.69 |
| 120 | RM98.69108 | RM11,842.93 |
| Unit Price without VAT: | RM118.83000 |
|---|---|
| Unit Price with VAT: | RM130.71300 |

