


CP106283-268 | |
|---|---|
DigiKey Part Number | 2223-CP106283-268-ND |
Manufacturer | |
Manufacturer Product Number | CP106283-268 |
Description | PELTIER, 6.2 X 8.3 X 2.68 MM, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.3W @ 27°C 1 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP106283-268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 6.20mm L x 8.30mm W | |
Qmax @ Th | 1.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.68mm | |
Number of Stages | 2 | |
Current - Max | 1 A | |
Voltage - Max | 2.1 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.65000 | RM114.65 |
| 5 | RM107.70400 | RM538.52 |
| 10 | RM104.84700 | RM1,048.47 |
| 25 | RM101.18720 | RM2,529.68 |
| 60 | RM97.81117 | RM5,868.67 |
| 120 | RM95.21867 | RM11,426.24 |
| Unit Price without VAT: | RM114.65000 |
|---|---|
| Unit Price with VAT: | RM126.11500 |

