Buzzers Indicator, Internally Driven Piezo 5 V 15mA 3.5kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 5 V 15mA 3.5kHz 85dB @ 5V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPI-2316-5-85T

DigiKey Part Number
2223-CPI-2316-5-85T-ND
Manufacturer
Manufacturer Product Number
CPI-2316-5-85T
Description
BUZZER PIEZO 5V 23.5MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 V 15mA 3.5kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
3 ~ 15V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-35°C ~ 75°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.925" Dia (23.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM10.40200RM104.02
25RM9.38040RM234.51
50RM8.69000RM434.50
100RM8.06120RM806.12
250RM7.31392RM1,828.48
500RM6.80494RM3,402.47
1,000RM6.33938RM6,339.38
5,000RM5.91000RM29,550.00
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300