Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
The Basics of Ultrasonic Sensors

CUSA-TR60-02-2000-TH67

DigiKey Part Number
2223-CUSA-TR60-02-2000-TH67-ND
Manufacturer
Manufacturer Product Number
CUSA-TR60-02-2000-TH67
Description
ULT SEN TX/RX 40KHZ 150VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-TR60-02-2000-TH67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Transmitter, Receiver
Frequency
40kHz
Voltage - Rated
150Vp-p
Beam Angle
60°
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM27.74000RM27.74
5RM24.99600RM124.98
10RM23.98300RM239.83
25RM22.76840RM569.21
50RM21.94020RM1,097.01
100RM21.18030RM2,118.03
500RM19.64996RM9,824.98
1,000RM19.07969RM19,079.69
Manufacturers Standard Package
Unit Price without VAT:RM27.74000
Unit Price with VAT:RM30.51400