




DS01C-254-S-05BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-S-05BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-S-05BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-S-05BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.556" (14.12mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.42300 | RM24.23 |
| 33 | RM2.20515 | RM72.77 |
| 132 | RM1.96674 | RM259.61 |
| 264 | RM1.85614 | RM490.02 |
| 528 | RM1.75286 | RM925.51 |
| 1,023 | RM1.66204 | RM1,700.27 |
| 2,508 | RM1.55138 | RM3,890.86 |
| 5,016 | RM1.47580 | RM7,402.61 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |




