
FGP-800 | |
|---|---|
DigiKey Part Number | 2223-FGP-800-ND |
Manufacturer | |
Manufacturer Product Number | FGP-800 |
Description | FAN GUARD, 80 MM FAN, 84.5 X 84. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM6.63500 | RM66.35 |
| 25 | RM6.12440 | RM153.11 |
| 50 | RM5.74680 | RM287.34 |
| 125 | RM5.26696 | RM658.37 |
| 250 | RM4.92216 | RM1,230.54 |
| 500 | RM4.87576 | RM2,437.88 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |















