HD04-19-TH-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 16,099
Unit Price: RM10.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 15,719
Unit Price: RM8.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,191
Unit Price: RM10.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 888
Unit Price: RM9.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,045
Unit Price: RM10.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,895
Unit Price: RM10.05000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 1,736
Unit Price: RM7.64000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 1,472
Unit Price: RM9.50000
Datasheet
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD04-19-TH-TR

DigiKey Part Number
2223-HD04-19-TH-TR-ND - Tape & Reel (TR)
2223-HD04-19-TH-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HD04-19-TH-TR
Description
HDMI 2.1, RECEPTACLE CONNECTOR,
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HD04-19-TH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes