
HSE-B254-04H | |
|---|---|
DigiKey Part Number | 102-4227-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B254-04H |
Description | HEAT SINK, EXTRUSION, TO-220/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 4.7W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B254-04H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.650" (16.50mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 4.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.93°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.96°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.75900 | RM37.59 |
| 25 | RM3.58240 | RM89.56 |
| 50 | RM3.45300 | RM172.65 |
| 100 | RM3.32810 | RM332.81 |
| 250 | RM3.17012 | RM792.53 |
| 500 | RM3.05554 | RM1,527.77 |
| 1,000 | RM2.94499 | RM2,944.99 |
| 5,000 | RM2.70312 | RM13,515.60 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

