LTC3888EUHG-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM71.43000
Datasheet
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3888EUHG-1#PBF

DigiKey Part Number
505-LTC3888EUHG-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3888EUHG-1#PBF
Description
DUAL OUTPUT 8-PHASE BUCK CNTR WI
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (5x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC3888EUHG-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 26.5V
Frequency - Switching
250kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
I2C, PMBus
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types