Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle
PJ-018H-SMT-TR
PJ-018H-SMT-TR

PJ-018H-SMT-TR

DigiKey Part Number
CP-018HPJTR-ND - Tape & Reel (TR)
CP-018HPJCT-ND - Cut Tape (CT)
CP-018HPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-018H-SMT-TR
Description
CONN PWR JACK 1.7X4MM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-018H-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter
0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.228" (5.80mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Hyper Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,653
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM3.40400RM34.04
25RM3.19160RM79.79
50RM3.03940RM151.97
100RM2.89350RM289.35
250RM2.71228RM678.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM2.54963RM1,529.78
1,200RM2.42793RM2,913.52
1,800RM2.35947RM4,247.05
3,000RM2.27595RM6,827.85
4,200RM2.22257RM9,334.79
6,000RM2.16738RM13,004.28
15,000RM2.03181RM30,477.15
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200