




RCJ-011-SMT-TR | |
|---|---|
DigiKey Part Number | CP-1459-2-ND - Tape & Reel (TR) CP-1459-1-ND - Cut Tape (CT) CP-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ-011-SMT-TR |
Description | CONN RCA JACK MONO 3.2MM SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-011-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.146" (3.70mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.21100 | RM32.11 |
| 25 | RM3.00840 | RM75.21 |
| 50 | RM2.86520 | RM143.26 |
| 100 | RM2.72850 | RM272.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.55720 | RM639.30 |
| 500 | RM2.43508 | RM1,217.54 |
| 750 | RM2.36636 | RM1,774.77 |
| 1,250 | RM2.28258 | RM2,853.22 |
| 1,750 | RM2.22903 | RM3,900.80 |
| 2,500 | RM2.17365 | RM5,434.12 |
| 6,250 | RM2.03763 | RM12,735.19 |
| 12,500 | RM1.94046 | RM24,255.75 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

