




TBL007A-500-20GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-20GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-20GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-20GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 20 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.74000 | RM24.74 |
| 10 | RM17.54500 | RM175.45 |
| 25 | RM15.41480 | RM385.37 |
| 50 | RM14.10040 | RM705.02 |
| 108 | RM12.91769 | RM1,395.11 |
| 324 | RM11.65741 | RM3,777.00 |
| 540 | RM11.21244 | RM6,054.72 |
| 1,080 | RM10.72330 | RM11,581.16 |
| Unit Price without VAT: | RM24.74000 |
|---|---|
| Unit Price with VAT: | RM27.21400 |

