600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM03U601NC

DigiKey Part Number
1276-6347-2-ND - Tape & Reel (TR)
1276-6347-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CIM03U601NC
Description
FERRITE BEAD 600 OHM 0201 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CIM03U601NC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,786
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
25RM0.09000RM2.25
50RM0.08120RM4.06
100RM0.07290RM7.29
250RM0.06304RM15.76
500RM0.05634RM28.17
1,000RM0.05020RM50.20
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900