10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KA3NNNC

DigiKey Part Number
1276-1314-2-ND - Tape & Reel (TR)
1276-1314-1-ND - Cut Tape (CT)
1276-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A103KA3NNNC
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KA3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234,621
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38600RM3.86
50RM0.27180RM13.59
100RM0.23720RM23.72
500RM0.17904RM89.52
1,000RM0.16107RM161.07
2,500RM0.14219RM355.48
5,000RM0.13082RM654.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12147RM1,214.70
20,000RM0.11378RM2,275.60
30,000RM0.10993RM3,297.90
50,000RM0.10566RM5,283.00
70,000RM0.10317RM7,221.90
100,000RM0.10077RM10,077.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700