
CL03A105MP3NSNC | |
|---|---|
DigiKey Part Number | 1276-1324-2-ND - Tape & Reel (TR) 1276-1324-1-ND - Cut Tape (CT) 1276-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105MP3NSNC |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MP3NSNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10320 | RM5.16 |
| 100 | RM0.08830 | RM8.83 |
| 500 | RM0.06328 | RM31.64 |
| 1,000 | RM0.05567 | RM55.67 |
| 2,500 | RM0.04764 | RM119.10 |
| 5,000 | RM0.04282 | RM214.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03886 | RM388.60 |
| 20,000 | RM0.03561 | RM712.20 |
| 30,000 | RM0.03398 | RM1,019.40 |
| 50,000 | RM0.03218 | RM1,609.00 |
| 70,000 | RM0.03112 | RM2,178.40 |
| 100,000 | RM0.03011 | RM3,011.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

