1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MP3NSNC

DigiKey Part Number
1276-1324-2-ND - Tape & Reel (TR)
1276-1324-1-ND - Cut Tape (CT)
1276-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105MP3NSNC
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MP3NSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589,798
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
50RM0.10320RM5.16
100RM0.08830RM8.83
500RM0.06328RM31.64
1,000RM0.05567RM55.67
2,500RM0.04764RM119.10
5,000RM0.04282RM214.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03886RM388.60
20,000RM0.03561RM712.20
30,000RM0.03398RM1,019.40
50,000RM0.03218RM1,609.00
70,000RM0.03112RM2,178.40
100,000RM0.03011RM3,011.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900