0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A683KQ3NNNC

DigiKey Part Number
1276-1340-2-ND - Tape & Reel (TR)
1276-1340-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL03A683KQ3NNNC
Description
CAP CER 0.068UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A683KQ3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.42900RM4.29
50RM0.30340RM15.17
100RM0.26560RM26.56
500RM0.20150RM100.75
1,000RM0.18175RM181.75
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500