
CL03B471KO3NNNC | |
|---|---|
DigiKey Part Number | 1276-1354-2-ND - Tape & Reel (TR) 1276-1354-1-ND - Cut Tape (CT) 1276-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B471KO3NNNC |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B471KO3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24800 | RM2.48 |
| 50 | RM0.17180 | RM8.59 |
| 100 | RM0.14890 | RM14.89 |
| 500 | RM0.10954 | RM54.77 |
| 1,000 | RM0.09748 | RM97.48 |
| 2,500 | RM0.08480 | RM212.00 |
| 5,000 | RM0.07719 | RM385.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07093 | RM709.30 |
| 20,000 | RM0.06578 | RM1,315.60 |
| 30,000 | RM0.06320 | RM1,896.00 |
| 50,000 | RM0.06035 | RM3,017.50 |
| 70,000 | RM0.05868 | RM4,107.60 |
| 100,000 | RM0.05708 | RM5,708.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

