CL03C2R7CA3GNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 18,965
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.00850
Datasheet

Upgrade


Murata Electronics
In Stock: 987,582
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.00905
Datasheet

Upgrade


Murata Electronics
In Stock: 52,343
Unit Price: RM0.39000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


TDK
In Stock: 1,212
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08779
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02383
Datasheet

Parametric Equivalent


YAGEO
In Stock: 120,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,440
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,940
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01447
Datasheet
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C2R7CA3GNNC

DigiKey Part Number
1276-1408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C2R7CA3GNNC
Description
CAP CER 2.7PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C2R7CA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01838RM919.00
Unit Price without VAT:RM0.01838
Unit Price with VAT:RM0.02022