
CL03C4R7CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1422-2-ND - Tape & Reel (TR) 1276-1422-1-ND - Cut Tape (CT) 1276-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C4R7CA3GNNC |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C4R7CA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 50 | RM0.14740 | RM7.37 |
| 100 | RM0.12650 | RM12.65 |
| 500 | RM0.09252 | RM46.26 |
| 1,000 | RM0.08203 | RM82.03 |
| 2,500 | RM0.07100 | RM177.50 |
| 5,000 | RM0.06438 | RM321.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05894 | RM589.40 |
| 20,000 | RM0.05446 | RM1,089.20 |
| 30,000 | RM0.05222 | RM1,566.60 |
| 50,000 | RM0.04974 | RM2,487.00 |
| 70,000 | RM0.04829 | RM3,380.30 |
| 100,000 | RM0.04689 | RM4,689.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

