
CL03C680JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6409-2-ND - Tape & Reel (TR) 1276-6409-1-ND - Cut Tape (CT) 1276-6409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C680JA3NNNC |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C680JA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.13000 | RM13.00 |
| 500 | RM0.09496 | RM47.48 |
| 1,000 | RM0.08424 | RM84.24 |
| 2,500 | RM0.07298 | RM182.45 |
| 5,000 | RM0.06621 | RM331.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06064 | RM606.40 |
| 20,000 | RM0.05607 | RM1,121.40 |
| 30,000 | RM0.05378 | RM1,613.40 |
| 50,000 | RM0.05125 | RM2,562.50 |
| 70,000 | RM0.04977 | RM3,483.90 |
| 100,000 | RM0.04834 | RM4,834.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

