
CL05A224KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1456-2-ND - Tape & Reel (TR) 1276-1456-1-ND - Cut Tape (CT) 1276-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A224KO5NNNC |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A224KO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.08750 | RM8.75 |
| 500 | RM0.06288 | RM31.44 |
| 1,000 | RM0.05524 | RM55.24 |
| 2,500 | RM0.04726 | RM118.15 |
| 5,000 | RM0.04248 | RM212.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03855 | RM385.50 |
| 20,000 | RM0.03531 | RM706.20 |
| 30,000 | RM0.03369 | RM1,010.70 |
| 50,000 | RM0.03190 | RM1,595.00 |
| 70,000 | RM0.03085 | RM2,159.50 |
| 100,000 | RM0.02985 | RM2,985.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

