
CL05A226MQ6ZUN8 | |
|---|---|
DigiKey Part Number | 1276-6804-2-ND - Tape & Reel (TR) 1276-6804-1-ND - Cut Tape (CT) 1276-6804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A226MQ6ZUN8 |
Description | CAP CER 22UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A226MQ6ZUN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.04200 | RM30.42 |
| 50 | RM2.38220 | RM119.11 |
| 100 | RM2.17960 | RM217.96 |
| 500 | RM1.83682 | RM918.41 |
| 1,000 | RM1.73080 | RM1,730.80 |
| 2,500 | RM1.61895 | RM4,047.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.51266 | RM12,101.28 |
| 16,000 | RM1.46396 | RM23,423.36 |
| 24,000 | RM1.43955 | RM34,549.20 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

