
CL05A474KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-CL05A474KO5NNNCTR-ND - Tape & Reel (TR) 1276-CL05A474KO5NNNCCT-ND - Cut Tape (CT) 1276-CL05A474KO5NNNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A474KO5NNNC |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A474KO5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.25760 | RM12.88 |
| 100 | RM0.22420 | RM22.42 |
| 500 | RM0.16864 | RM84.32 |
| 1,000 | RM0.15153 | RM151.53 |
| 2,500 | RM0.13354 | RM333.85 |
| 5,000 | RM0.12270 | RM613.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11380 | RM1,138.00 |
| 20,000 | RM0.10647 | RM2,129.40 |
| 30,000 | RM0.10280 | RM3,084.00 |
| 50,000 | RM0.09874 | RM4,937.00 |
| 70,000 | RM0.09636 | RM6,745.20 |
| 100,000 | RM0.09407 | RM9,407.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

