
CL05A475KP5ZRNC | |
|---|---|
DigiKey Part Number | 1276-CL05A475KP5ZRNCTR-ND - Tape & Reel (TR) 1276-CL05A475KP5ZRNCCT-ND - Cut Tape (CT) 1276-CL05A475KP5ZRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475KP5ZRNC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475KP5ZRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34200 | RM17.10 |
| 100 | RM0.29980 | RM29.98 |
| 500 | RM0.22892 | RM114.46 |
| 1,000 | RM0.20709 | RM207.09 |
| 2,500 | RM0.18409 | RM460.23 |
| 5,000 | RM0.17026 | RM851.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15888 | RM1,588.80 |
| 20,000 | RM0.14951 | RM2,990.20 |
| 30,000 | RM0.14482 | RM4,344.60 |
| 50,000 | RM0.13963 | RM6,981.50 |
| 70,000 | RM0.13659 | RM9,561.30 |
| 100,000 | RM0.13367 | RM13,367.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

