


CL05B223KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-1537-2-ND - Tape & Reel (TR) 1276-1537-1-ND - Cut Tape (CT) 1276-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KA5NNNC |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KA5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06220 | RM3.11 |
| 100 | RM0.05280 | RM5.28 |
| 500 | RM0.03704 | RM18.52 |
| 1,000 | RM0.03219 | RM32.19 |
| 2,500 | RM0.02711 | RM67.77 |
| 5,000 | RM0.02407 | RM120.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02157 | RM215.70 |
| 20,000 | RM0.01951 | RM390.20 |
| 30,000 | RM0.01849 | RM554.70 |
| 50,000 | RM0.01735 | RM867.50 |
| 70,000 | RM0.01669 | RM1,168.30 |
| 100,000 | RM0.01605 | RM1,605.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

