CL05B472JB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 267,526
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1,799
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,400
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.00615
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,750
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,127
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.62665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10307
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08932
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,930
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,415
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,800
Unit Price: RM0.39000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B472JB5NNNC

DigiKey Part Number
1276-1568-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B472JB5NNNC
Description
CAP CER 4700PF 50V X7R 0402
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B472JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.