CL05B473KO5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01317
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 92,457
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 21,328
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41,510
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52,167
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


WEC
In Stock: 140,000
Unit Price: RM0.03822
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,523
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 110,073
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.48116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05773
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B473KO5NNWC

DigiKey Part Number
1276-CL05B473KO5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B473KO5NNWC
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000RM0.01916RM1,916.00
Unit Price without VAT:RM0.01916
Unit Price with VAT:RM0.02108