


CL05B682KA5VPNC | |
|---|---|
DigiKey Part Number | 1276-6704-2-ND - Tape & Reel (TR) 1276-6704-1-ND - Cut Tape (CT) 1276-6704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B682KA5VPNC |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KA5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09220 | RM4.61 |
| 100 | RM0.07840 | RM7.84 |
| 500 | RM0.05594 | RM27.97 |
| 1,000 | RM0.04901 | RM49.01 |
| 2,500 | RM0.04180 | RM104.50 |
| 5,000 | RM0.03746 | RM187.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03390 | RM339.00 |
| 20,000 | RM0.03097 | RM619.40 |
| 30,000 | RM0.02951 | RM885.30 |
| 50,000 | RM0.02788 | RM1,394.00 |
| 70,000 | RM0.02694 | RM1,885.80 |
| 100,000 | RM0.02603 | RM2,603.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

